The SMA6J6.0A-M3/5A is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 6.7V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is designed for surface mount applications. This TransZorb diode is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 63.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |