The SMA6J6.5A-M3/5A is a single-channel Zener diode from Vishay with a breakdown voltage of 7.2V and a peak pulse current of 58.8A. It is designed for surface mount applications and has a maximum operating temperature of 150°C. This diode is RoHS compliant and part of the TransZorb series. It is available in a tape and reel packaging format.
Vishay SMA6J6.5A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 7.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.8A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.