The SMA6J8.5A-M3/5A is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 9.4V and a peak pulse current of 45.1A. It operates within a temperature range of -55°C to 150°C and is available in a surface mount SMA package. This device is RoHS compliant and part of the TransZorb series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.1A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |