The Vishay SMAJ100A is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element and a breakdown voltage of 123V. The device has a non-repetitive peak reverse power dissipation of 400W and a maximum reverse voltage of 100V. It is available in a 2-terminal package with a JEDEC package code of DO-214AC. The SMAJ100A is suitable for use in a variety of applications including surge protection and voltage clamping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ100A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 123 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.