The SMAJ100A/11 is a unidirectional transient voltage suppressor with a clamping voltage of 162V and a maximum surge current of 1.9A. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is not RoHS compliant and is packaged in tape and reel quantities of 1800. It has a peak pulse power rating of 400W and is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ100A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.