
The SMAJ100A-E3/5A transient voltage suppressor from Vishay is a unidirectional device with a clamping voltage of 162V and a minimum breakdown voltage of 111V. It can handle a maximum forward surge current of 40A and a maximum power dissipation of 300W. The device is packaged in a DO-214AC case and is available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ100A-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ100A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 111V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ100A-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.