
Bidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power dissipation. Features a 100V DC rated voltage and 162V clamping voltage. With a minimum breakdown voltage of 111V and a maximum reverse leakage current of 1uA, this silicon TVS diode operates across a wide temperature range from -55°C to 150°C. Housed in a DO-214AC (SMA) surface-mount package, it provides robust protection for sensitive electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ100CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 111V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.9A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ100CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.