The SMAJ100CA-E3/63 is a unidirectional surge suppressor from Vishay, packaged in a DO-214AC case. It has a maximum operating temperature range of -55°C to 150°C and can withstand a maximum surge current of 1.9A. The device has a peak pulse power rating of 400W and a clamping voltage of 162V. It is available in a tape and reel packaging with 7500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |