
Unidirectional TVS Diode, 400W peak pulse power dissipation, designed for transient voltage suppression. Features a 10V reverse standoff voltage and a 17V clamping voltage. This silicon diode offers a 11.1V minimum breakdown voltage and a 12.3V maximum breakdown voltage, with a low 1µA leakage current. Operating temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) SMD/SMT plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ10A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Current | 235A |
| Direction | Unidirectional |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.5A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ10A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
