
The SMAJ10CA-E3/2G is a surface mount transient voltage suppressor with a clamping voltage of 17V and a maximum operating temperature of 150°C. It has a leakage current of 2uA and a maximum surge current of 23.5A. The device is packaged in a DO-214AC case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ10CA-E3/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ10CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 17V |
| Leakage Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ10CA-E3/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.