The SMAJ10CA-M3/5A is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 11.1V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 2uA and a peak pulse power of 400W. The device is packaged in a SMA case and is available on tape and reel. It is RoHS compliant and part of the TransZorb series. The diode is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ10CA-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ10CA-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ10CA-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.