The SMAJ10CA-M3/61 is a bidirectional Zener diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse current of 23.5A and a peak pulse power of 400W. The diode is packaged in a surface mount SMA package and is RoHS compliant.
Vishay SMAJ10CA-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.5A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ10CA-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.