The SMAJ110CA/5A is a transient voltage suppressor from Vishay, operating over a temperature range of -55°C to 150°C. It has a clamping voltage of 177V and a peak pulse power of 400W. The device is packaged in a DO-214AC package and is available in quantities of 7500 per reel. The SMAJ110CA/5A is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Number of Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |