The SMAJ110CA-E3/51 is a surface mount bidirectional transient voltage suppressor diode from Vishay. It has a clamping voltage of 177V and a maximum surge current of 1.7A. The diode is rated for a peak pulse power of 400W and has a reverse breakdown voltage of 122V. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SMAJ110CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ110CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.