
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, designed for 110V operating supply. Features a 122V minimum breakdown voltage and a 177V clamping voltage. Offers a low 1µA leakage current and a 40A maximum forward surge current. Rated for 400W peak pulse power and 1.7A peak pulse current, operating from -55°C to 150°C. This silicon TVS diode is RoHS compliant and supplied on tape and reel.
Vishay SMAJ110CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 122V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.7A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ110CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.