The SMAJ110CA-M3/61 is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 122V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SMA package. This TransZorb device is RoHS compliant and features a peak pulse power of 300W and a peak pulse current of 1.7A.
Vishay SMAJ110CA-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ110CA-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.