
Unidirectional TVS Diode, 400W Peak Pulse Power, 22A Peak Pulse Current, and 40A Max Forward Surge Current. Features a 11V Reverse Standoff Voltage, 12.2V Min Breakdown Voltage, and 18.2V Clamping Voltage. Operates within a -55°C to +150°C temperature range with 1uA Leakage Current. Packaged in a DO-214AC (SMA) plastic case, this RoHS compliant component offers single-channel protection.
Vishay SMAJ11A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 13.5V |
| Min Breakdown Voltage | 12.2V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 22A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 22A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ11A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
