
Unidirectional TVS Diode, 400W Peak Pulse Power, 120V Reverse Standoff Voltage, and 133V Reverse Breakdown Voltage. Features a 214V Clamping Voltage (193V Max) and 1.4A Max Surge Current. Operates from -55°C to 150°C, with 1µA Leakage Current. Packaged in DO-214AC (SMA) for SMD/SMT termination, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ120A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 214V |
| Clamping Voltage-Max | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ120A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.