The SMAJ120A-M3/5A is a unidirectional Zener diode with a minimum breakdown voltage of 133V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a SMA case. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 300W. It is RoHS compliant and available in tape and reel packaging.
Vishay SMAJ120A-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ120A-M3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.