
The SMAJ120AHE3/5A is a unidirectional Zener diode with a clamping voltage of 193V and a minimum breakdown voltage of 133V. It has a maximum forward surge current of 40A and a maximum operating temperature of 150°C. The device is packaged in a DO-214AC case and is available in tape and reel packaging. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay SMAJ120AHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 133V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ120AHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
