Unidirectional surge suppressor for 12V DC circuits. Features a 12V reverse standoff voltage and 13.3V reverse breakdown voltage, with a clamping voltage of 19.9V. Handles a peak pulse current of 20.1A and a peak pulse power of 400W, with a maximum operating current of 40A. This surface mount component, housed in a DO-214AC package, operates from -55°C to 150°C and has a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Current | 40A |
| Height | 2.29mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| Termination | SMD/SMT |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Not Compliant |