Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Vishay SMAJ12A/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.