Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA Bulk
Checking distributor stock and pricing after the page loads.
Vishay SMAJ12A-E3/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.