
Unidirectional TVS Diode, 400W Peak Pulse Power, 12V Reverse Standoff Voltage, and 13.3V Reverse Breakdown Voltage. Features a 19.9V Clamping Voltage, 20.1A Peak Pulse Current, and 400W Max Power Dissipation. This silicon TVS diode is housed in an SMA package with SMD/SMT termination, operating from -55°C to 150°C. RoHS compliant with 1uA leakage current.
Vishay SMAJ12A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Current | 201A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.