The SMAJ12AHM3_A/I transient voltage suppressor diode from Vishay is a unidirectional silicon device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a breakdown voltage of 13.3V to 14.7V and a non-repetitive peak reverse power dissipation of 400W. The diode is packaged in a DO-214AC package type, a 2-terminal device with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ12AHM3_A/I technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.