
Bidirectional transient voltage suppressor diode offering 400W peak pulse power and 20.1A peak pulse current. Features a 12V reverse standoff voltage, 13.3V reverse breakdown voltage, and 19.9V clamping voltage. This single-element silicon device operates from -55°C to 150°C with a low 1µA leakage current. Packaged in a DO-214AC surface-mount case, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SMAJ12CA-E3/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ12CA-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Direction | Bidirectional |
| Height | 0.09inch |
| Leakage Current | 1uA |
| Length | 0.177inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.064g |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12CA-E3/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.