The SMAJ12CA-E3/51 is a surface mount bidirectional transient voltage suppressor from Vishay. It has a clamping voltage of 19.9V and a leakage current of 1uA. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. It can handle a peak pulse power of 400W and a peak pulse current of 20.1A.
Sign in to ask questions about the Vishay SMAJ12CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ12CA-E3/51 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.