Bidirectional TVS Diode, 300W Peak Pulse Power, 12V Reverse Standoff Voltage, 13.3V Minimum Breakdown Voltage, and 19.9V Clamping Voltage. Features 1uA maximum reverse leakage current and 40A maximum forward surge current. Housed in a DO-214AC package, this silicon TVS diode operates from -55°C to 150°C and is RoHS compliant.
Vishay SMAJ12CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 13.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.