
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power dissipation. Features a 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 19.9V clamping voltage at 60A peak pulse current. This silicon TVS diode is housed in an SMA package with SMD/SMT termination, operating from -55°C to 150°C. It exhibits a low leakage current of 1µA and is RoHS compliant.
Sign in to ask questions about the Vishay SMAJ12CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ12CA-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Current | 60A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
