The SMAJ12CA-M3/5A is a bidirectional Zener diode from Vishay, operating within a temperature range of -55°C to 150°C. It features a peak pulse current of 20.1A and a peak pulse power of 400W. The diode is packaged in an SMA case and is available in a tape and reel format. It is RoHS compliant and part of the TransZorb series.
Sign in to ask questions about the Vishay SMAJ12CA-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ12CA-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12CA-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.