
The SMAJ12CAHE3/61 is a bidirectional Zener diode with a clamping voltage of 19.9V and a minimum breakdown voltage of 13.3V. It can handle a maximum forward surge current of 40A and a peak pulse power of 400W. The diode is packaged in a DO-214AC case and is available in tape and reel packaging. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SMAJ12CAHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ12CAHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
