The Vishay SMAJ12CAHE3_A/H is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a dual terminal position and is packaged in a DO-214AC package type. The diode element material is silicon and it has a non-repetitive peak reverse power dissipation of 400W. The breakdown voltage is between 13.3V and 14.7V, and the maximum reverse voltage is 12V.
Vishay SMAJ12CAHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMAJ12CAHE3_A/H to view detailed technical specifications.
No datasheet is available for this part.