The SMAJ130A/1 is a unidirectional surge suppressor from Vishay with a clamping voltage of 209V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is available in a bulk package of 2000 units. This device is suitable for use in power distribution applications.
Vishay SMAJ130A/1 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ130A/1 to view detailed technical specifications.
No datasheet is available for this part.