
Bidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 130V operating supply voltage and 144V minimum breakdown voltage, with a 209V clamping voltage. Offers 1.4A peak pulse current and 400W peak pulse power handling. Packaged in a DO-214AC (SMA) plastic package, this RoHS compliant component operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ130CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 144V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.