
Bidirectional Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 130V reverse standoff voltage and a 144V minimum breakdown voltage, with a clamping voltage of 209V. Offers a peak pulse power of 400W and a maximum power dissipation of 300W, with a 40A maximum forward surge current. Operates across a wide temperature range from -55°C to 150°C. Packaged in an SMA case, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ130CA-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 209V |
| Clamping Voltage-Max | 209V |
| Current | 40A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 159V |
| Min Breakdown Voltage | 144V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Voltage | 130V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ130CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.