The SMAJ130CA-M3/61 is a bidirectional Zener diode with a minimum breakdown voltage of 144V and a maximum operating temperature of 150°C. It is available in a surface mount SMA package and is packaged on a tape and reel. The diode has a peak pulse current of 1.4A and a peak pulse power of 300W. It is RoHS compliant and part of the TransZorb series. The device is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Vishay SMAJ130CA-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.