
The SMAJ130CAHE3/5A is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 209V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is RoHS compliant. The device has a maximum forward surge current of 40A and a maximum reverse leakage current of 1uA. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Vishay SMAJ130CAHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 144V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ130CAHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
