The SMAJ13A/11 is a unidirectional transient voltage suppressor with a clamping voltage of 21.5V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is suitable for surface mount applications. The device has a peak pulse power of 400W and a maximum surge current of 18.6A.
Sign in to ask questions about the Vishay SMAJ13A/11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ13A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13A/11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.