
Unidirectional TVS Diode, 400W Peak Pulse Power, 13V Reverse Standoff Voltage, and 14.4V Minimum Breakdown Voltage. Features a 21.5V Clamping Voltage, 1uA Maximum Reverse Leakage Current, and 18.6A Peak Pulse Current. This silicon diode is housed in a DO-214AC (SMA) package with SMD/SMT termination, operating from -55°C to 150°C. RoHS compliant and lead-free.
Vishay SMAJ13A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Clamping Voltage-Max | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ13A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
