
The SMAJ13A-M3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V and a maximum operating temperature of 150°C. It features a peak pulse current of 18.6A and a peak pulse power of 400W. The diode is packaged in a surface mount SMA package and is RoHS compliant. It is designed for transient voltage suppression applications.
Sign in to ask questions about the Vishay SMAJ13A-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ13A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ13A-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
