Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |