
The SMAJ13CA/11 is a surface mount transient voltage suppressor with a clamping voltage of 21.5V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a maximum surge current of 18.6A. The device is packaged in a DO-214AC case and is available in tape and reel packaging. The SMAJ13CA/11 is not RoHS compliant.
Sign in to ask questions about the Vishay SMAJ13CA/11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ13CA/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 21.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ13CA/11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
