Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and 15.9V maximum breakdown voltage. Offers a 23.8V clamping voltage with a maximum of 21.5V. Handles a peak pulse power of 400W and a peak pulse current of 18.6A. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SMAJ13CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ13CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.8V |
| Clamping Voltage-Max | 21.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 18.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ13CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.