
Bidirectional Transient Voltage Suppressor (TVS) diode designed for circuit protection. Features a 14V DC rated voltage and 15.6V minimum breakdown voltage, with a maximum clamping voltage of 23.2V. Offers 400W peak pulse power dissipation and 17.2A peak pulse current handling. Packaged in a DO-214AC (SMA) surface-mount package with a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Vishay SMAJ14CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ14CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.