
The Vishay SMAJ14CAHE3/5A is a bidirectional Zener diode with a clamping voltage of 23.2V and a minimum breakdown voltage of 15.6V. It has a maximum forward surge current of 40A and a maximum operating temperature of 150°C. The diode is packaged in a DO-214AC package and is RoHS compliant. It is designed for use in automotive applications and meets AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ14CAHE3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.6V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ14CAHE3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.