
Unidirectional TVS Diode, 400W Peak Pulse Power, 1.2A Peak Pulse Current, 150V DC Rated Voltage. Features 167V Minimum Breakdown Voltage and 243V Clamping Voltage. Designed for transient voltage suppression with a 150°C maximum operating temperature. Housed in a DO-214AC SMD/SMT package, this silicon diode offers 1µA maximum reverse leakage current.
Vishay SMAJ150A-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 167V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ150A-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
