The SMAJ150A-M3/61 is a unidirectional Zener diode from Vishay, featuring a breakdown voltage of 167V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 1uA and a peak pulse power of 300W. The diode is packaged in a surface mount SMA package and is available in tape and reel packaging. It is RoHS compliant and part of the TransZorb series.
Vishay SMAJ150A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ150A-M3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.