The SMAJ150AHE3/61 is a unidirectional Zener transient voltage suppressor with a maximum clamping voltage of 243V and a minimum breakdown voltage of 167V. It is designed to operate over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The device is RoHS compliant and is part of the Automotive, AEC-Q101, TransZorb series. It has a maximum forward surge current of 40A and a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ150AHE3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 167V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ150AHE3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
