The SMAJ150AHM3_A/H is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a non-repetitive peak reverse power dissipation of 300W. The diode is packaged in a DO-214AC package type and has a dual terminal position. It is designed for use as a transient voltage suppressor in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Breakdown Voltage-Max | 185 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |