
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package. Features a 150V reverse standoff voltage, 167V minimum breakdown voltage, and 243V maximum clamping voltage. Offers 400W peak pulse power dissipation and 1.2A peak pulse current handling. Operates across a temperature range of -55°C to 150°C with a low leakage current of 1µA. RoHS compliant for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ150CA-E3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.2A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ150CA-E3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
